Banner Vision Light LED Machine Light, 30V dc, IP67, IP69K, 50 mm
- RS Stock No.:
- 292-683
- Mfr. Part No.:
- LEDBS50L11-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€309.28
(exc. VAT)
€380.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.28 |
*price indicative
- RS Stock No.:
- 292-683
- Mfr. Part No.:
- LEDBS50L11-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | Vision Light | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 8300K | |
| Colour | White, Green, Red, Blue | |
| IP Rating | IP67, IP69K | |
| Length | 50mm | |
| Plug Type | M12, 5-Pin | |
| Standards/Approvals | RoHS, IEC 62471 | |
| Width | 64.1mm | |
| Beam Angle | 11° | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series Vision Light | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 8300K | ||
Colour White, Green, Red, Blue | ||
IP Rating IP67, IP69K | ||
Length 50mm | ||
Plug Type M12, 5-Pin | ||
Standards/Approvals RoHS, IEC 62471 | ||
Width 64.1mm | ||
Beam Angle 11° | ||
- COO (Country of Origin):
- MX
The Banner High-intensity blue spot light specifically designed for use with advanced vision systems. This exceptional lighting solution delivers a powerful and controlled beam, ensuring greater precision and clarity in visual applications. Engineered for optimal performance, it operates seamlessly with a variety of equipment, enhancing visibility without flooding surrounding areas.
Energyefficient operation contributes to reduced running costs
Lightweight design eases mounting and repositioning
Protection against reverse polarity and transient voltages enhances safety
Related links
- Banner LEDS50L LED Machine Light IP67 50 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner LEDS50L LED Machine Light IP69K 2 m, 50 mm
