Banner WL50S LED Work Light, 30V dc, IP67, IP69K, 2 m, 50 mm
- RS Stock No.:
- 293-213
- Mfr. Part No.:
- WL50SWL20Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€291.07
(exc. VAT)
€358.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.07 |
*price indicative
- RS Stock No.:
- 293-213
- Mfr. Part No.:
- WL50SWL20Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Series | WL50S | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP67, IP69K | |
| Length | 50mm | |
| Cable Length | 2m | |
| Lifespan | 50000h | |
| Width | 65.8mm | |
| Standards/Approvals | IEC IP67, IP69K, UL, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Series WL50S | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP67, IP69K | ||
Length 50mm | ||
Cable Length 2m | ||
Lifespan 50000h | ||
Width 65.8mm | ||
Standards/Approvals IEC IP67, IP69K, UL, CE | ||
- COO (Country of Origin):
- MX
The Banner High-Intensity Work Spot Light is designed to illuminate workspaces effectively, with high-intensity white LED technology that delivers exceptional brightness and clarity. Its robust construction makes it ideal for both industrial and commercial applications, ensuring reliability in demanding environments. The innovative design features a large 50 mm diameter with a sleek profile, allowing for seamless integration into various settings.
Compatible with multiple lens options to adjust focus and coverage
Quickdisconnect models enhance convenience for frequent repositioning
Operates effectively across a wide voltage range for versatile use
High durability ensures a long lifespan reducing replacement costs
Related links
- Banner WL50S LED Work Light IP67 2 m, 50 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner LED Machine Light IP69K 2 m, 50 mm
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner LEDS50L LED Machine Light IP69K 2 m, 50 mm
- Banner LEDS50L LED Machine Light IP67 50 mm
- Banner Vision Light LED Machine Light IP67 50 mm
