Sunnex Equipment AB Solus 6 LED Machine Light, 5.5 W, 24V, Gooseneck, IP65, 500 mm Arm Length, 1.9 mm, 500 mm
- RS Stock No.:
- 298-987
- Mfr. Part No.:
- 33605
- Manufacturer:
- Sunnex Equipment AB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 298-987
- Mfr. Part No.:
- 33605
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Series | Solus 6 | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Power | 5.5 W | |
| Voltage | 24 V | |
| Arm Type | Gooseneck | |
| IP Rating | IP65 | |
| Arm Length | 500 mm | |
| Cable Length | 1.9 mm | |
| Length | 500 mm | |
| Beam Angle | 10 ° | |
| Colour | Black | |
| Colour Temperature | 4000 K | |
| EU Energy Efficiency Rating | G | |
| EU Energy Label Registration Number | 1482151 | |
| EU Energy Label Status | Compliant | |
| Integral Transformer | No | |
| Lamp Supplied | Yes | |
| Lifespan | 50000 h | |
| Light Style | Spotlight | |
| Model Number | 33605 | |
| Plug Type | Type C | |
| Standards/Approvals | RoHS | |
| UK Energy Efficiency Rating | G | |
| UK Energy Label Registration Number | 1482151 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Series Solus 6 | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Power 5.5 W | ||
Voltage 24 V | ||
Arm Type Gooseneck | ||
IP Rating IP65 | ||
Arm Length 500 mm | ||
Cable Length 1.9 mm | ||
Length 500 mm | ||
Beam Angle 10 ° | ||
Colour Black | ||
Colour Temperature 4000 K | ||
EU Energy Efficiency Rating G | ||
EU Energy Label Registration Number 1482151 | ||
EU Energy Label Status Compliant | ||
Integral Transformer No | ||
Lamp Supplied Yes | ||
Lifespan 50000 h | ||
Light Style Spotlight | ||
Model Number 33605 | ||
Plug Type Type C | ||
Standards/Approvals RoHS | ||
UK Energy Efficiency Rating G | ||
UK Energy Label Registration Number 1482151 | ||
UK Energy Label Status Compliant | ||
- COO (Country of Origin):
- SE
High-intensity LED
Solus 6-series is suitable for industrial environments. The IP65 version is particularly adapted to harsh environments where dust and moisture resistance is vital. Typical applications: grinders, lathes, drilling machines and outdoor use. Solus 6-series spotlights have a flexible gooseneck style arm available in two lengths (500 and 700 mm). It can be supplied with a 100-240V AC/DC-adaptor. Solus 6-series is equipped with high intensity LEDs having a colour temperature of 4000K which is suitable for demanding tasks. LED technology delivers low energy consumption and a long service life as well as high vibration durability and virtually no radiated heat from the light beam.
Features and Benefits
Armlenght 500mm
IP65
12-24V AC/DC
High quality materials
Robust lamp head
Flexable arm
Applications
Focused tasklight for industiral applications
Related links
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 1.9 mm, 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
