Sunnex Equipment AB Solus 6 LED Machine Light, 5.5 W, 24V, Gooseneck, IP65, 500 mm Arm Length, 1.9 mm, 500 mm
- RS Stock No.:
- 792-392
- Mfr. Part No.:
- 33605
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
€293.20
(exc. VAT)
€360.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.20 |
*price indicative
- RS Stock No.:
- 792-392
- Mfr. Part No.:
- 33605
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | Solus 6 | |
| Voltage | 24V | |
| Light Style | Spotlight | |
| Colour Temperature | 4000K | |
| Power | 5.5W | |
| Colour | Black | |
| Arm Type | Gooseneck | |
| IP Rating | IP65 | |
| Cable Length | 1.9mm | |
| Arm Length | 500mm | |
| Length | 500mm | |
| Integral Transformer | No | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 10° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series Solus 6 | ||
Voltage 24V | ||
Light Style Spotlight | ||
Colour Temperature 4000K | ||
Power 5.5W | ||
Colour Black | ||
Arm Type Gooseneck | ||
IP Rating IP65 | ||
Cable Length 1.9mm | ||
Arm Length 500mm | ||
Length 500mm | ||
Integral Transformer No | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 10° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Spotlight is designed for industrial applications, providing exceptional illumination in harsh environments through its IP65 rating. Its Durable construction and flexible gooseneck make it Ideal for precise lighting needs.
LED service life exceeds 50,000 hours
Available in IP20 or IP65 ratings for varied environments
Arm length options of 500 or 700mm for versatile positioning
Power consumption rated at just 5.5W for energy efficiency
Related links
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 1.9 mm, 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
