Banner WLB32 LED Work Light, 264V ac, IP50, 580 mm
- RS Stock No.:
- 331-523
- Mfr. Part No.:
- WLB32ZC570EPBQMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€226.72
(exc. VAT)
€278.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.72 |
*price indicative
- RS Stock No.:
- 331-523
- Mfr. Part No.:
- WLB32ZC570EPBQMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 580mm | |
| Lifespan | 50000h | |
| Plug Type | CEE 7/7, BS1363, NEMA 5-15, AS, NZS 3112, BS546 | |
| Standards/Approvals | RoHS | |
| Width | 38.3mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 580mm | ||
Lifespan 50000h | ||
Plug Type CEE 7/7, BS1363, NEMA 5-15, AS, NZS 3112, BS546 | ||
Standards/Approvals RoHS | ||
Width 38.3mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is designed to deliver exceptional brightness and efficiency for a range of industrial applications. With its innovative LED technology, this fixture ensures even light distribution without glare, making it ideal for workstations, machine lighting, and manufacturing environments. Its robust construction, including a shatterproof window and durable metal housing, guarantees long-lasting performance.
Available motion detection model enhances functionality and convenience
Complies with safety and environmental standards ensuring peace of mind
Integral switch option provides easy control over light settings
Related links
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Machine Light IP50
