Banner WLB32 LED Work Light, 264V ac, IP50
- RS Stock No.:
- 331-529
- Mfr. Part No.:
- WLB32ZC570QMC
- Manufacturer:
- Banner
Subtotal (1 unit)*
€215.51
(exc. VAT)
€265.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.51 |
*price indicative
- RS Stock No.:
- 331-529
- Mfr. Part No.:
- WLB32ZC570QMC
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Lifespan | 50000h | |
| Standards/Approvals | 60 Hz, UL Listed only for 120 V ac, UL Recognised for easy installation in control cabinets | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Lifespan 50000h | ||
Standards/Approvals 60 Hz, UL Listed only for 120 V ac, UL Recognised for easy installation in control cabinets | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar offers an exceptional lighting solution, designed to illuminate a variety of industrial settings with its advanced LED technology. Engineered for efficiency, this light bar provides a bright, even glow that enhances visibility while reducing glare, making it ideal for workstations, manufacturing lines, and machine lighting.
Cascadable design allows for seamless installation of multiple units
With various lumen outputs it supports lighting tailored to specific requirements
Rated for use in diverse environments ensuring versatility across applications
Related links
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Machine Light IP50
