Banner WLB32 LED Work Light, 264V ac, IP50, 850 mm
- RS Stock No.:
- 331-530
- Mfr. Part No.:
- WLB32ZC850EPBQM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€307.87
(exc. VAT)
€378.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.87 |
*price indicative
- RS Stock No.:
- 331-530
- Mfr. Part No.:
- WLB32ZC850EPBQM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 850mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Listed, UL Recognised | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 850mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Listed, UL Recognised | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner LED light bar redefines efficiency and versatility in workplace illumination. Designed for demanding environments, the light fixture provides a strong, even light output that minimises glare. Thanks to advanced LED technology, it offers an energy-saving solution that significantly reduces operational costs while delivering high-quality lighting.
Access for maintenance and relamping is simple with the innovative fixture design
Motion detection models can activate lighting based on movement improving safety and usability
Durable construction ensures longlasting performance in harsh environments
Related links
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Machine Light IP50
