Banner WLB32 LED Work Light, 264V ac, IP50, 850 mm
- RS Stock No.:
- 331-533
- Mfr. Part No.:
- WLB32ZC850PBQMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€303.67
(exc. VAT)
€373.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.67 |
*price indicative
- RS Stock No.:
- 331-533
- Mfr. Part No.:
- WLB32ZC850PBQMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 850mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Listed, UL Recognised | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 850mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Listed, UL Recognised | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner LED Light Bar offers a remarkable blend of performance and convenience, perfect for various applications from machine lighting to workstations. Designed with advanced LED technology, it ensures efficient and uniform illumination without glare, providing a safer and more productive environment. Its robust construction features a metal housing and a shatterproof window to withstand challenging industrial conditions while ensuring longevity.
Optional motion detection adds convenience and energy savings
Models available with eye shields to minimise side glare
Independent control for each light bar in daisy chain configurations
Wide operational voltage range suitable for diverse environments
Related links
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 1144 mm
- Banner WLB32 LED Machine Light IP50
