Banner WLB32 LED Work Light, 264V ac, IP50, 850 mm
- RS Stock No.:
- 331-536
- Mfr. Part No.:
- WLB32ZC850QMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€303.67
(exc. VAT)
€373.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.67 |
*price indicative
- RS Stock No.:
- 331-536
- Mfr. Part No.:
- WLB32ZC850QMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 850mm | |
| Lifespan | 50000h | |
| Standards/Approvals | E476617 UL Listed, UL | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 850mm | ||
Lifespan 50000h | ||
Standards/Approvals E476617 UL Listed, UL | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is an exceptional lighting solution designed for a multitude of environments, from workstations to manufacturing lines. This ultra-bright LED fixture provides an even light output, creating a glare-free ambience ideal for precision tasks. Its robust design, featuring metal housing and a shatterproof window, promises durability and longevity.
Easy installation with versatile mounting options to suit various setups
Robust anodised aluminium housing ensures resistance to harsh environments
Eye shield models available to significantly reduce side glare
Related links
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Machine Light IP50
