Banner WLB92 LED LED Light Pipe, 277V ac, IP40, 1.21 m
- RS Stock No.:
- 331-542
- Mfr. Part No.:
- WLB92ZC1100ACT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€923.63
(exc. VAT)
€1,136.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €923.63 |
*price indicative
- RS Stock No.:
- 331-542
- Mfr. Part No.:
- WLB92ZC1100ACT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Lamp Supplied | Yes | |
| Series | WLB92 | |
| Light Style | Light Bar | |
| Voltage | 277V ac | |
| IP Rating | IP40 | |
| Length | 1.21m | |
| Lifespan | 50000h | |
| Width | 97mm | |
| Standards/Approvals | CE, UL Listed, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Lamp Supplied Yes | ||
Series WLB92 | ||
Light Style Light Bar | ||
Voltage 277V ac | ||
IP Rating IP40 | ||
Length 1.21m | ||
Lifespan 50000h | ||
Width 97mm | ||
Standards/Approvals CE, UL Listed, UL Recognised | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a high-performance lighting solution tailored for varied industrial environments. With its exceptional brightness and even light distribution, this luminaire is engineered for optimal visibility without glare, making it ideal for workstations, machine lighting, and low bay applications. Built with durability in mind, it features a rugged metal housing combined with a shatter-resistant window, ensuring it withstands demanding conditions.
Compatible with various dimming units allowing for customizable light levels
Extensive operational temperature range ensures functionality in diverse environments
Technical documentation available in multiple languages enhances usability and understanding
Related links
- Banner WLB92 LED LED Light Pipe IP40
- Banner WLB92 LED LED Light Pipe IP40 1.1 m
- Banner WLB92 LED LED Light Pipe 277 V ac 3 mm, 665 mm
- Banner WLB92 LED LED Light Pipe 277 V ac 1.8 m, 665 mm
- Banner WLB92 LED Work Light IP40, 550 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
- Waldmann LED LED Light Pipe, 12 W
