Banner WLB92 LED LED Light Pipe, 100V ac, 277 V ac, IP40, 1.8 m, 665 mm
- RS Stock No.:
- 331-548
- Mfr. Part No.:
- WLB92ZC550PBQMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€622.76
(exc. VAT)
€765.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €622.76 |
*price indicative
- RS Stock No.:
- 331-548
- Mfr. Part No.:
- WLB92ZC550PBQMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Lamp Supplied | Yes | |
| Series | WLB92 | |
| Light Style | Light Bar | |
| Voltage | 100V ac, 277V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP40 | |
| Length | 665mm | |
| Cable Length | 1.8m | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Lamp Supplied Yes | ||
Series WLB92 | ||
Light Style Light Bar | ||
Voltage 100V ac, 277V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP40 | ||
Length 665mm | ||
Cable Length 1.8m | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Width 97mm | ||
- COO (Country of Origin):
- MX
The Banner LED Light Bar brings innovation and efficiency to industry lighting solutions, designed specifically to enhance visibility while reducing energy costs. The WLB92 series utilises advanced LED technology, producing bright, uniform light perfect for various environments, from workstations to low bay areas. Its rugged construction ensures durability, standing up to harsh conditions while providing maintenance-free operation. The fixture features a sleek, modern design that not only complements your workspace but also integrates seamlessly with existing setups.
Easy installation with snap clips for quick mounting
Robust metal housing protects against environmental wear
Rated for a wide voltage range ensuring versatility across locations
Five year limited warranty provides peace of mind
Related links
- Banner WLB92 LED LED Light Pipe 277 V ac 3 mm, 665 mm
- Banner WLB92 LED LED Light Pipe IP40 1.1 m
- Banner WLB92 LED LED Light Pipe IP40
- Banner WLB92 LED LED Light Pipe IP40, 1.21 m
- Banner WLB92 LED Work Light IP40, 550 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- RS PRO Rectangular Rectangular LED Bulkhead Light 100V ac IP65
