Banner WLB92 LED Work Light, 24V dc, IP40, 550 mm
- RS Stock No.:
- 331-541
- Mfr. Part No.:
- WLB92X550PBQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€551.38
(exc. VAT)
€678.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.38 |
*price indicative
- RS Stock No.:
- 331-541
- Mfr. Part No.:
- WLB92X550PBQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Series | WLB92 | |
| Lamp Supplied | Yes | |
| Light Style | Light Bar | |
| Voltage | 24V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP40 | |
| Length | 550mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Recognised, CE, IEC 60068-2-6, IEC 60068-2-27, UL Listed | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Series WLB92 | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Voltage 24V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP40 | ||
Length 550mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Recognised, CE, IEC 60068-2-6, IEC 60068-2-27, UL Listed | ||
Width 97mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a state-of-the-art lighting solution designed to enhance visibility and productivity in various industrial settings. This fixture delivers bright, uniform light while ensuring a glare-free experience, making it ideal for workstations, machine lighting, and low bay environments. Employing advanced LED technology, the WLB92 series provides a maintenance-free solution that stands up to the rigours of industrial use.
Constructed with durable materials resistant to harsh environments
Offers multiple colour temperature options enhancing visual comfort
Certified for safety with builtin protection against reverse polarity
Related links
- Banner WLB92 LED LED Light Pipe IP40
- Banner WLB92 LED LED Light Pipe IP40 1.1 m
- Banner WLB92 LED LED Light Pipe IP40, 1.21 m
- Banner WLB92 LED LED Light Pipe 277 V ac 1.8 m, 665 mm
- Banner WLB92 LED LED Light Pipe 277 V ac 3 mm, 665 mm
- Basler LED Light Work Light IP54
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
