RS PRO LED Machine Light, 28 W, 240V, IP67, 640 mm

Image representative of range

Subtotal (1 unit)*

€233.93

(exc. VAT)

€287.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 17 May 2027
  • Plus 84 unit(s) shipping from 14 June 2027
  • Plus 32 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.93

*price indicative

RS Stock No.:
458-693
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

LED

Product Type

Machine Light

Series

RS PRO

Lamp Supplied

Yes

Voltage

240V

Light Style

Work Light

Colour Temperature

5700K

Power

28W

Colour

Silver

IP Rating

IP67

Integral Transformer

No

Length

640mm

Plug Type

UK

Lifespan

30000h

Standards/Approvals

UKCA

Width

56mm

Beam Angle

120°

COO (Country of Origin):
TW
The RS PRO LED Work Light is a versatile lighting solution designed to provide bright, efficient, and reliable illumination in various work environments. With its Advanced features, this LED work light is Ideal for enhancing visibility and safety in working machines, workshops, and workstations.

120° lighting angle

Thin aluminium alloy housing design

Tempered glass lens

High quality LED

Low power consumption

Low heat emission design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy