RS PRO LED Machine Light, 14 W, 240V, IP67, 350 mm
- RS Stock No.:
- 458-690
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€167.28
(exc. VAT)
€205.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 19 April 2027
- Plus 30 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.28 |
*price indicative
- RS Stock No.:
- 458-690
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | RS PRO | |
| Lamp Supplied | Yes | |
| Voltage | 240V | |
| Light Style | Work Light | |
| Colour Temperature | 5700K | |
| Power | 14W | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Integral Transformer | No | |
| Length | 350mm | |
| Plug Type | UK | |
| Lifespan | 30000h | |
| Standards/Approvals | UKCA | |
| Width | 56mm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series RS PRO | ||
Lamp Supplied Yes | ||
Voltage 240V | ||
Light Style Work Light | ||
Colour Temperature 5700K | ||
Power 14W | ||
Colour Silver | ||
IP Rating IP67 | ||
Integral Transformer No | ||
Length 350mm | ||
Plug Type UK | ||
Lifespan 30000h | ||
Standards/Approvals UKCA | ||
Width 56mm | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- TW
The RS PRO LED Work Light is a versatile lighting solution designed to provide bright, efficient, and reliable illumination in various work environments. With its Advanced features, this LED work light is Ideal for enhancing visibility and safety in working machines, workshops, and workstations.
120° lighting angle
Thin aluminium alloy housing design
Tempered glass lens
High quality LED
Low power consumption
Low heat emission design
Related links
- RS PRO LED Machine Light 240V 350 mm
- RS PRO LED Machine Light 240V 930 mm
- RS PRO LED Machine Light 240V 640 mm
- Waldmann LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- Sunnex Equipment AB 313 LED Machine Light 24V ac 430 mm Reach, 420 mm
- Serious Surface LED Machine Light 100V ac IP20 63 mm
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
