Phoenix Contact PLD M LED Machine Light, 6 W, 24V dc, IP54, 335 mm
- RS Stock No.:
- 484-011
- Mfr. Part No.:
- 1118022
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€179.53
(exc. VAT)
€220.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.53 |
*price indicative
- RS Stock No.:
- 484-011
- Mfr. Part No.:
- 1118022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | PLD M | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Power | 6W | |
| IP Rating | IP54 | |
| Length | 335mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Standards/Approvals | ETL, cETL, EAC, Protection class III (IEC 61140, EN 61140, VDE 0140-1), EAC-RoHS | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series PLD M | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Power 6W | ||
IP Rating IP54 | ||
Length 335mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Standards/Approvals ETL, cETL, EAC, Protection class III (IEC 61140, EN 61140, VDE 0140-1), EAC-RoHS | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is expertly engineered to enhance visibility in even the most confined spaces. Designed for industrial use, it offers highly efficient illumination, making it an essential component for operators seeking to improve working conditions. Its sleek diameter of 25 mm allows for versatile mounting on aluminium profiles, and its swivel capability ensures optimal alignment for targeted lighting. The satin-finished plastic cover effectively minimises glare, ensuring operator comfort during extended periods of use.
Energy efficient operation contributes to long term cost savings
Swivel function offers precise illumination direction adjustments
Low current consumption contributes to overall energy efficiency
Related links
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 895 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length, 335 mm
- Waldmann LINURA.edge LED Machine Light 26V dc IP54 335 mm Arm Length, 335 mm
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- LED2WORK LEANLED II LED Machine Light 24V dc 260 mm
