Phoenix Contact PLD M LED Machine Light, 18 W, 24V dc, IP54, 895 mm
- RS Stock No.:
- 521-326
- Mfr. Part No.:
- 1118015
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€262.61
(exc. VAT)
€323.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.61 |
*price indicative
- RS Stock No.:
- 521-326
- Mfr. Part No.:
- 1118015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | PLD M | |
| Lamp Supplied | Yes | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Power | 18W | |
| IP Rating | IP54 | |
| Length | 895mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Width | 25mm | |
| Standards/Approvals | ETLus, EAC-RoHS, cETL, Protection class III (IEC 61140, EN 61140, VDE 0140-1), EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series PLD M | ||
Lamp Supplied Yes | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Power 18W | ||
IP Rating IP54 | ||
Length 895mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Width 25mm | ||
Standards/Approvals ETLus, EAC-RoHS, cETL, Protection class III (IEC 61140, EN 61140, VDE 0140-1), EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is designed for efficiency and adaptability, bringing exceptional illumination to both machinery interiors and surface areas. With a sleek 25mm diameter, it fits snugly in tight spaces, making installation straightforward, particularly on aluminium profiles. The swivel feature enables precise alignment for optimal light coverage, while its satin-finished plastic cover significantly reduces glare, ensuring comfort for operators. Built for industrial use, this machine light combines high-performance LED technology with robust engineering, featuring a protection rating of IP54. This ensures reliability in challenging environments, balancing functionality and durability seamlessly.
ETL approval secures compliance for North American applications
LED technology ensures longevity and energy efficiency
Robust construction withstands challenging operational environments
Wide ambient temperature range enhances usability in diverse conditions
Related links
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Waldmann LINURA.edge LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light 24V dc 540 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40/SC LED Machine Light 24V dc 190 mm Arm Length, 190 mm
