Sunnex Equipment AB 313 LED Machine Light, 14 W, 24V ac, IP68, 430 mm Reach, 420 mm
- RS Stock No.:
- 792-380
- Mfr. Part No.:
- 31300
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
€160.00
(exc. VAT)
€196.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.00 |
*price indicative
- RS Stock No.:
- 792-380
- Mfr. Part No.:
- 31300
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | 313 | |
| Voltage | 24V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 4500K | |
| Power | 14W | |
| Colour | Black | |
| IP Rating | IP68 | |
| Maximum Reach | 430mm | |
| Length | 420mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series 313 | ||
Voltage 24V ac | ||
Light Style Light Bar | ||
Colour Temperature 4500K | ||
Power 14W | ||
Colour Black | ||
IP Rating IP68 | ||
Maximum Reach 430mm | ||
Length 420mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sunnex Equipment AB Elara is a Linear lamp, for lighting up surfaces in CNC-machines and other production machines. The LEDs enables a long service life and low temperature impact, delivered with an L-bracket for mounting on walls or ceiling. An M12 male connector is fitted in the end piece for easy connection to 24V AC/D.
Low Power consumption
Easy to install and adjust
Minimal heat radiation
LED service life greater than 60000h
14W LED power
Mounting bracket included
Safe power supply to 24V AC/DC via M12 connector
Related links
- Sunnex Equipment AB 313 LED Machine Light 24V ac 430 mm Reach, 420 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
