Patlite CWA LED LED Light Pipe, 12 W, 24V dc, IP65, 1 m, 600 mm
- RS Stock No.:
- 124-9147
- Distrelec Article No.:
- 303-17-542
- Mfr. Part No.:
- CWA6S-24-CD
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€143.20
(exc. VAT)
€176.14
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.20 |
*price indicative
- RS Stock No.:
- 124-9147
- Distrelec Article No.:
- 303-17-542
- Mfr. Part No.:
- CWA6S-24-CD
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Light Pipe | |
| Lamp Type | LED | |
| Series | CWA | |
| Light Style | Linear Fixed | |
| Voltage | 24V dc | |
| Power | 12W | |
| Colour Temperature | 6500K | |
| Colour | White | |
| IP Rating | IP65 | |
| Length | 600mm | |
| Cable Length | 1m | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Light Pipe | ||
Lamp Type LED | ||
Series CWA | ||
Light Style Linear Fixed | ||
Voltage 24V dc | ||
Power 12W | ||
Colour Temperature 6500K | ||
Colour White | ||
IP Rating IP65 | ||
Length 600mm | ||
Cable Length 1m | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- CN
Patlite Light Bar
The Patlite daylight lens light bar is a slim, LED strip light bar that can outperform a conventional fluorescent. It has a long-lasting LED and it also reduces the maintenance cost. This has a tempered glass lens and body material of polycarbonate resin.
Features and Benefits
The supply voltage of 24VDC
Colour temperature is 6500K
Length is 600mm
Aluminium housing
White colour housing
Colour temperature is 6500K
Rated power consumption is 12W
Illuminance of 800lx
Current consumption of 360mA
Side-exiting cable connector
Operating temperature ranges between -30⁰C and 60⁰C
Applications
Enclosures
Control cabinets
Certifications
IP65 rated
IP69K rated
CE certified
UL approved
Related links
- Patlite CWA LED LED Light Pipe 24V dc 1 m, 900 mm
- Patlite CWA LED LED Light Pipe 24V dc IP65 1 m, 300 mm
- Patlite CWK LED LED Light Pipe 24V dc IP66G 600 mm
- Patlite CWK LED LED Light Pipe 24V dc IP67G 300 mm
- Patlite CWK LED LED Light Pipe 24V dc IP66G 200 mm
- Patlite CLK LED LED Light Pipe 12V dc IP67G 600 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 600 mm 2.2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 600 mm 2 m
