Patlite CWA LED LED Light Pipe, 18 W, 24V dc, IP65, 1 m, 900 mm
- RS Stock No.:
- 124-9148
- Distrelec Article No.:
- 303-17-543
- Mfr. Part No.:
- CWA9S-24-CD
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€202.06
(exc. VAT)
€248.53
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.06 |
*price indicative
- RS Stock No.:
- 124-9148
- Distrelec Article No.:
- 303-17-543
- Mfr. Part No.:
- CWA9S-24-CD
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Light Pipe | |
| Lamp Type | LED | |
| Series | CWA | |
| Voltage | 24V dc | |
| Light Style | Linear Fixed | |
| Power | 18W | |
| Colour Temperature | 6500K | |
| IP Rating | IP65 | |
| Cable Length | 1m | |
| Length | 900mm | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Light Pipe | ||
Lamp Type LED | ||
Series CWA | ||
Voltage 24V dc | ||
Light Style Linear Fixed | ||
Power 18W | ||
Colour Temperature 6500K | ||
IP Rating IP65 | ||
Cable Length 1m | ||
Length 900mm | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- CN
Patlite CWA Series
Patlite CWK Series signal towers. All the lights are IP65 rated. The LED's have a daylight colour. Polycarbonate resin body. The lights can be mounted in any direction.
IP65 Rated
6500 K Colour Temperature
Daylight colour
Related links
- Patlite CWA LED LED Light Pipe 24V dc 1 m, 600 mm
- Patlite CWA LED LED Light Pipe 24V dc IP65 1 m, 300 mm
- Patlite CWK LED LED Light Pipe 24V dc IP67G 300 mm
- Patlite CWK LED LED Light Pipe 24V dc IP66G 600 mm
- Patlite CWK LED LED Light Pipe 24V dc IP66G 200 mm
- Patlite CLK LED LED Light Pipe 24V dc IP67G 300 mm
- Patlite CLK LED LED Light Pipe 12V dc IP67G 600 mm
- OPTIBELT Wedge Belt 900 mm Length
