Patlite CWK LED LED Light Pipe, 23.04 W, 24V dc, IP67G, IP66G, 3 m, 600 mm
- RS Stock No.:
- 124-9143
- Distrelec Article No.:
- 303-17-549
- Mfr. Part No.:
- CWK6S-24-CD
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€516.62
(exc. VAT)
€635.44
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.62 |
*price indicative
- RS Stock No.:
- 124-9143
- Distrelec Article No.:
- 303-17-549
- Mfr. Part No.:
- CWK6S-24-CD
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Series | CWK | |
| Voltage | 24V dc | |
| Light Style | Linear Fixed | |
| Colour Temperature | 6500K | |
| Power | 23.04W | |
| Colour | White | |
| IP Rating | IP67G, IP66G | |
| Cable Length | 3m | |
| Length | 600mm | |
| Standards/Approvals | UL Listed (File No.E306141), CE requirements:EN 55015, RoHS Directive (DIRECTIVE 2011/65/EU), EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Series CWK | ||
Voltage 24V dc | ||
Light Style Linear Fixed | ||
Colour Temperature 6500K | ||
Power 23.04W | ||
Colour White | ||
IP Rating IP67G, IP66G | ||
Cable Length 3m | ||
Length 600mm | ||
Standards/Approvals UL Listed (File No.E306141), CE requirements:EN 55015, RoHS Directive (DIRECTIVE 2011/65/EU), EN 61000-6-2 | ||
- COO (Country of Origin):
- ID
Patlite CWK Series
Patlite CWK Series signal towers. All the lights are IP66G/67G rated. The LED's have a daylight colour. Aluminium alloy body and tempered glass lens.
IP66G and 67G rating protection
6500 K Colour Temperature
Daylight colour
Note
Cable connector not included
Related links
- Patlite CWK LED LED Light Pipe 24V dc IP66G 200 mm
- Patlite CWK LED LED Light Pipe 24V dc IP67G 300 mm
- Patlite CLK LED LED Light Pipe 12V dc IP67G 600 mm
- Patlite CLK LED LED Light Pipe 24V dc IP67G 300 mm
- Patlite CWA LED LED Light Pipe 24V dc 1 m, 600 mm
- Patlite CWA LED LED Light Pipe 24V dc 1 m, 900 mm
- Patlite CWA LED LED Light Pipe 24V dc IP65 1 m, 300 mm
- Patlite LED Work Light M12 Plug IP66G IP69K
