Waldmann LED LED Light Pipe, 30 W
- RS Stock No.:
- 246-1466
- Mfr. Part No.:
- 113736000-00809766
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€798.89
(exc. VAT)
€982.63
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €798.89 |
*price indicative
- RS Stock No.:
- 246-1466
- Mfr. Part No.:
- 113736000-00809766
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | LED Light Pipe | |
| Lamp Type | LED | |
| Power | 30W | |
| Maximum Reach | 784mm | |
| Plug Type | CEE 7/7 | |
| Arm Type | Adjustable Arm | |
| Colour | Silver | |
| Cable Length | 3.40m | |
| Voltage | 240V ac | |
| Lamp Supplied | Yes | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type LED Light Pipe | ||
Lamp Type LED | ||
Power 30W | ||
Maximum Reach 784mm | ||
Plug Type CEE 7/7 | ||
Arm Type Adjustable Arm | ||
Colour Silver | ||
Cable Length 3.40m | ||
Voltage 240V ac | ||
Lamp Supplied Yes | ||
IP Rating IP20 | ||
Width 45mm | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann offers Arm-mounted luminaire TANEO which has LED light source with direct distribution of the light and it has cold white colour.
It use electronic transformeras work equipment
It has 100-240 V connected load
It has power consumption of 30 W
It has approximately 2.000 lm luminous flux
It has approximately 4.000 K colour temperature
