Waldmann TANEO TND 2100/940/D LED LED Light Pipe, 30 W, 240V ac, Adjustable Arm, IP20, 784 mm Reach, 784 mm Arm Length,

Subtotal (1 unit)*

€798.89

(exc. VAT)

€982.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€798.89

*price indicative

RS Stock No.:
246-1467
Mfr. Part No.:
113736000-00809777
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

LED Light Pipe

Lamp Supplied

Yes

Series

TANEO TND 2100/940/D

Voltage

240V ac

Light Style

Articulated Arm

Power

30W

Colour Temperature

4000K

Arm Type

Adjustable Arm

IP Rating

IP20

Maximum Reach

784mm

Length

686mm

Integral Transformer

Yes

Cable Length

3.40m

Arm Length

784mm

Plug Type

BS1363, CEE

Lifespan

50000h

Standards/Approvals

No

Width

45mm

Beam Angle

75°

COO (Country of Origin):
DE
The Waldmann has Arm-mounted luminaire TANEO which has LED light source with direct distribution of the light and it has cold white colour.

It use electronic transformeras work equipment

It has 100-240 V connected load

It has power consumption of 30 W

It has approximately 2.300 lm luminous flux

It has approximately 4.000 K colour temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy