Waldmann SLJ LED Machine Light, 5 W, 26V dc, Pivot, IP67, 99 mm Reach, 99 mm Arm Length, 3 m
- RS Stock No.:
- 254-1408
- Mfr. Part No.:
- 113259000-00641174
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€205.51
(exc. VAT)
€252.78
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.51 |
*price indicative
- RS Stock No.:
- 254-1408
- Mfr. Part No.:
- 113259000-00641174
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | SLJ | |
| Voltage | 26V dc | |
| Light Style | Downlight | |
| Power | 5W | |
| Colour Temperature | 5000K | |
| Arm Type | Pivot | |
| Colour | Black | |
| IP Rating | IP67 | |
| Maximum Reach | 99mm | |
| Cable Length | 3m | |
| Arm Length | 99mm | |
| Integral Transformer | No | |
| Standards/Approvals | No | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series SLJ | ||
Voltage 26V dc | ||
Light Style Downlight | ||
Power 5W | ||
Colour Temperature 5000K | ||
Arm Type Pivot | ||
Colour Black | ||
IP Rating IP67 | ||
Maximum Reach 99mm | ||
Cable Length 3m | ||
Arm Length 99mm | ||
Integral Transformer No | ||
Standards/Approvals No | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- CN
The Waldmann pivoting-head luminaires are mainly suitable for error-free and safe adjustment and maintenance work. The direct and focused light can be individually positioned within the processing area.
Light color with neutral white
Special features of pivoting-head can flood with 30° angle of radiation
30 degrees beam, adjustable up to 210 Degrees
Waterproof
Related links
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
