Waldmann RL70LE LED Machine Light, 44 W, 26V dc, IP67, 1.07 mm
- RS Stock No.:
- 286-4916
- Distrelec Article No.:
- 302-25-491
- Mfr. Part No.:
- 113283000-00712032
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€379.33
(exc. VAT)
€466.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.33 |
*price indicative
- RS Stock No.:
- 286-4916
- Distrelec Article No.:
- 302-25-491
- Mfr. Part No.:
- 113283000-00712032
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | RL70LE | |
| Voltage | 26V dc | |
| Light Style | Direct | |
| Colour Temperature | 5000K | |
| Power | 44W | |
| Colour | Cool White | |
| IP Rating | IP67 | |
| Length | 1.07mm | |
| Standards/Approvals | DIN EN 12464-1-2021 | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series RL70LE | ||
Voltage 26V dc | ||
Light Style Direct | ||
Colour Temperature 5000K | ||
Power 44W | ||
Colour Cool White | ||
IP Rating IP67 | ||
Length 1.07mm | ||
Standards/Approvals DIN EN 12464-1-2021 | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The Waldmann Tube Luminaire enhances the traditional industrial tube light model with the benefits of LED technology. Encased in strong borosilicate glass, impact-resistant acrylic, or polycarbonate surrounds, it features sealed IP67 construction and emits a bright 5000K light, ensuring a durable and dependable product. With 50,000 hours of maintenance-free LED operation, its longevity surpasses that of fluorescents, making it perfect for hard-to-reach areas. Available in six different lengths and offering various tube materials and mounting options, the RL70LE is an ideal choice for any application requiring toughness and strength.
Strong polycarbonate option ideal for food industry and outdoor applications
Clear acrylic is strong for machining and other industrial environments
ETL/cETL approved
Related links
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE- 60 N LED Machine Light 26V dc 790 mm Reach 790 mm
- Waldmann RL70LE- 36 N LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE- 24 N LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 1.07 m Reach 1.07 m
- Waldmann LED Machine Light 26V dc 1.21 mm
