LED2WORK 110510 LED Machine Light, 24 V dc, 24 V dc, 24 V dc
- RS Stock No.:
- 268-0601
- Mfr. Part No.:
- 110510-02
- Manufacturer:
- LED2WORK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-0601
- Mfr. Part No.:
- 110510-02
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Series | 110510 | |
| Voltage Rating | 24 V dc, 24 V dc, 24 V dc | |
| Luminosity | 6064 lm | |
| Wattage | 54 W | |
| Better World Verification | Energy Efficiency Rating D | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Series 110510 | ||
Voltage Rating 24 V dc, 24 V dc, 24 V dc | ||
Luminosity 6064 lm | ||
Wattage 54 W | ||
Better World Verification Energy Efficiency Rating D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TUBELED_70 is the LED machine luminaire par excellence. The LED luminaire fits exactly into the holders of conventional tube luminaires on machine tools, which allows a very fast 1:1 exchange against the previous Ø 70 mm luminaire. Even use in upper temperature ranges does not affect the service life of the TUBELED_70.
324
100° variant for concentrated light
Flicker-free without UV and IR components
Quick and easy upgrading or retrofitting
Oil and coolant-resistant
Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable
Flicker-free without UV and IR components
Quick and easy upgrading or retrofitting
Oil and coolant-resistant
Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable
Related links
- Phoenix Contact LED Machine Light 24 V dc 896mm Arm Length
- Phoenix Contact PLD M 260 LED Machine Light 24 V dc 370mm Arm Length
- LED2WORK 118510 LED Machine Light 24V dc IP67, 1040 mm
- Waldmann SLIM LED LED Machine Light 24 V ac 24 V dc 3 m
- Serious Halogen Machine Light 24 V ac/dc, IP65
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Waldmann LED Machine Light IP65, 600mm Arm Length
