Phoenix Contact PLD M 260 LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 370mm Arm Length
- RS Stock No.:
- 135-987
- Mfr. Part No.:
- 2702484
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-987
- Mfr. Part No.:
- 2702484
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Lamp Type | LED | |
| Series | PLD M 260 | |
| Voltage Rating | 24 V dc, 24 V dc, 24 V dc | |
| Luminosity | 900 lm | |
| Wattage | 12 W | |
| Arm Length | 370mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Lamp Type LED | ||
Series PLD M 260 | ||
Voltage Rating 24 V dc, 24 V dc, 24 V dc | ||
Luminosity 900 lm | ||
Wattage 12 W | ||
Arm Length 370mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is designed to provide illumination inside or on machinery. With a 70 mm diameter and swivel action, it offers easy mechanical replacement of traditional tube lights, focused illumination, and resistance to coolants and lubricants.
Resistance to coolants and lubricants for use in machine tools
High temperature and vibration/shock resistance
ETL approval for North American market
Energy efficient LED technology with long service life
Safety glass for durability in mechanical strain environments
High temperature and vibration/shock resistance
ETL approval for North American market
Energy efficient LED technology with long service life
Safety glass for durability in mechanical strain environments
Related links
- Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light 24V dc 1.5 mm, 190 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40/SC LED Machine Light 24V dc 190 mm Arm Length, 190 mm
- Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light 24V dc 540 mm
- Phoenix Contact PLD LED Machine Light 24V dc 365 mm Arm Length, 365 mm
- Phoenix Contact PLD LED Machine Light 24V dc 715 mm Arm Length, 715 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 895 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
