LED2WORK CENALED SPOT LED Machine Light, 8.5 W, 24V dc, Articulated, IP67, 450 mm Arm Length, 3 m, 500 mm

Subtotal (1 unit)*

€246.34

(exc. VAT)

€303.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.34

*price indicative

RS Stock No.:
268-0673
Mfr. Part No.:
121012-02
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

CENALED SPOT

Voltage

24V dc

Light Style

Articulated Arm

Colour Temperature

5000K

Power

8.5W

Arm Type

Articulated

Colour

Neutral White

IP Rating

IP67

Length

500mm

Cable Length

3m

Arm Length

450mm

Lifespan

60000h

Standards/Approvals

ETL Listed, CE, UKCA

Beam Angle

30°

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK CENALED SPOT DC flexible arm, the LED workplace light with gooseneck, screw-on base and 30° optics for wider spot light. The housing of this extraordinary series of lights is made of powder-coated aluminium. The LED technology in the lamp head is protected by 4 mm safety glass and completes the requirements for the approved high degree of protection. The CENALED SPOT is equipped with a screw-on base as standard. As a non-destructive installation variant, the light can be screwed onto an optional magnetic bracket and attached to all magnetically adhering surfaces.

583


3 m connecting cable

Repositionable flex arm

Power consumption 8.5 W

Luminous efficacy of 134 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy