LED2WORK LED Machine Light, 8.5 W, 24V dc, Articulated, IP67, 3 m
- RS Stock No.:
- 268-0674
- Mfr. Part No.:
- 121012-03
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€141.10
(exc. VAT)
€173.55
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.10 |
*price indicative
- RS Stock No.:
- 268-0674
- Mfr. Part No.:
- 121012-03
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Light Style | Direct | |
| Voltage | 24V dc | |
| Colour Temperature | 5000K | |
| Power | 8.5W | |
| Arm Type | Articulated | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Cable Length | 3m | |
| Lifespan | 60000h | |
| Standards/Approvals | ETL Listed, CE, UKCA | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Light Style Direct | ||
Voltage 24V dc | ||
Colour Temperature 5000K | ||
Power 8.5W | ||
Arm Type Articulated | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Cable Length 3m | ||
Lifespan 60000h | ||
Standards/Approvals ETL Listed, CE, UKCA | ||
Beam Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK CENALED SPOT DC flexible arm, the LED workplace light with gooseneck, screw-on base and 30° optics for wider spot light. The housing of this extraordinary series of lights is made of powder-coated aluminium. The LED technology in the lamp head is protected by 4 mm safety glass and completes the requirements for the approved high degree of protection. The CENALED SPOT is equipped with a screw-on base as standard. As a non-destructive installation variant, the light can be screwed onto an optional magnetic bracket and attached to all magnetically adhering surfaces.
583
3 m connecting cable
Repositionable flex arm
Luminous efficacy of 134 lm/W
Power consumption 9 W
Related links
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- LED2WORK CENALED SPOT LED Machine Light 100V ac Articulated 3 m
- LED2WORK CENALED SPOT AC LED Machine Light 100V ac Articulated IP67 3 m
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- Waldmann LED Machine Light 12 V ac 12V dc Articulated 700 mm Reach
- LED2WORK CENALED LED Machine Light 100V ac Flexible 500 mm Arm Length 500 mm
- LED2WORK LED Machine Light, 12 mm
- LED2WORK LED Machine Light 24V dc 1.02 m
