LED2WORK PROFILED / SYSTEMLED LED Machine Light, 106 mm
- RS Stock No.:
- 268-0706
- Mfr. Part No.:
- 240400-02
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€26.31
(exc. VAT)
€32.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.31 |
*price indicative
- RS Stock No.:
- 268-0706
- Mfr. Part No.:
- 240400-02
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | PROFILED / SYSTEMLED | |
| Colour | White | |
| Length | 106mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series PROFILED / SYSTEMLED | ||
Colour White | ||
Length 106mm | ||
Standards/Approvals No | ||
Width 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire holder with ESD protection for permanent mounting of system luminaires, such as SYSTEMLED or PROLFILED, on T-slot profiles. Material used is steel and electrostatically dissipative plastic.
212
Dimensions (mm) 120x30x4
Attachment to lamp via T-slot stone
Weight 200g
ESD isolation
Related links
- LED2WORK LED Machine Light, 12 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 260 mm
- LED2WORK 110510 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
- LED2WORK 118410 LED Machine Light 24V dc IP67, 715 mm
- LED2WORK 118010 LED Machine Light 24V dc IP69K, 190 mm
- LED2WORK 118310 LED Machine Light 24V dc IP67, 540 mm
- LED2WORK 110410 LED Machine Light 24V dc IP69K, 560 mm
