Waldmann FLAT LED MYEL 6 S LED Machine Light, 12 W, 40V dc, IPX9, IP67, 3 m, 284 mm
- RS Stock No.:
- 286-4911
- Distrelec Article No.:
- 180-91-890
- Mfr. Part No.:
- 112560001-00003166
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€487.86
(exc. VAT)
€600.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €487.86 |
*price indicative
- RS Stock No.:
- 286-4911
- Distrelec Article No.:
- 180-91-890
- Mfr. Part No.:
- 112560001-00003166
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | FLAT LED MYEL 6 S | |
| Light Style | Symmetric, Direct | |
| Voltage | 40V dc | |
| Power | 12W | |
| Colour Temperature | 5500K | |
| Colour | White | |
| IP Rating | IPX9, IP67 | |
| Length | 284mm | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series FLAT LED MYEL 6 S | ||
Light Style Symmetric, Direct | ||
Voltage 40V dc | ||
Power 12W | ||
Colour Temperature 5500K | ||
Colour White | ||
IP Rating IPX9, IP67 | ||
Length 284mm | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- DE
The Waldmann recessed Flat LED luminaire is engineered for expansive area lighting, utilizing advanced high-output LEDs and specialized optics for powerful, wide-ranging illumination within restricted spaces. With a slim depth of just 7/8 in, it minimizes intrusion into available space. Its IP67 protection rating ensures safety in environments requiring meticulous sanitation, safeguarding against water, chemicals, high pressures, and temperatures that can jeopardize electronic circuits and instrumentation.
Low power consumption with intensely bright light
Precision optics provides 60° beam spread
Available as recessed or surface mount
Related links
- Waldmann MYAL 6 S LED Machine Light 40V dc IP67 284 mm
- Waldmann LUMATRIS MSAL 180 S 112574000-00608680 LED Machine Light 26V dc IP68, 770 mm
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65000 Series Filter Media AC 505 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Waldmann Flat Lighting Mounting Bracket for LED Lamps
- Waldmann LUMATRIS MSAL 90 S LED Machine Light 26V dc IPX9 420 mm
- Contitech 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
