Waldmann MVAL 1 S LED Machine Light, 5 W, 24 V ac, 24V dc, 24 V dc, IP67, 163 mm
- RS Stock No.:
- 697-8139
- Distrelec Article No.:
- 304-01-396
- Mfr. Part No.:
- 112887037-00076065
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€293.25
(exc. VAT)
€360.70
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.25 |
*price indicative
- RS Stock No.:
- 697-8139
- Distrelec Article No.:
- 304-01-396
- Mfr. Part No.:
- 112887037-00076065
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | MVAL 1 S | |
| Light Style | Linear Fixed | |
| Voltage | 24V ac, 24V ac, 24V ac | |
| Power | 5W | |
| IP Rating | IP67 | |
| Length | 163mm | |
| Integral Transformer | No | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Beam Angle | 170° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series MVAL 1 S | ||
Light Style Linear Fixed | ||
Voltage 24V ac, 24V ac, 24V ac | ||
Power 5W | ||
IP Rating IP67 | ||
Length 163mm | ||
Integral Transformer No | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Beam Angle 170° | ||
- COO (Country of Origin):
- DE
LED Module Machine Lights 5 W
LED machine lights, minimal design, with outstanding luminous efficiency
Solid diecast aluminium enclosure with safety glass
Fast terminal connection with reverse polarity protection using Quickon connection system
Completely water-proof, protection rating IP67, chip resistant
Fitted with 5 W LED modules, neutral white
Switchable, supplied without switch
Extendable mounting bracket allows precision alignment of LED lamp
Particularly suited to printing machines and all machines with limited space
Suitable for ambient temperatures of up to 50 °C
Related links
- Waldmann SPOT LED - MCXFL 3 S LED Machine Light 24 V ac Rigid Arm with Adjustable Head 85 mm Arm
- Waldmann SLIM LED LED Machine Light 24 V ac 24 V dc 336 mm Reach
- Waldmann SLIM LED LED Machine Light 24 V ac 24 V dc 3 m
- Waldmann LED Machine Light 24 V ac Flexible 600 mm Reach 3 m, 600 mm
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann LINURA.edge LEA 2400/850/S LED Machine Light 26V dc 1160 mm
- RS PRO LED Machine Light 24 V ac Adjustable Arm 430 mm Reach 1.8 m
- Serious 3 LED Machine Light 24 V ac Flexible IP65 63 mm
