Bosch 6.11 t Hole Punch
- RS Stock No.:
- 829-085
- Mfr. Part No.:
- 0.601.9P0.200
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€3,203.80
(exc. VAT)
€3,940.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,203.80 |
*price indicative
- RS Stock No.:
- 829-085
- Mfr. Part No.:
- 0.601.9P0.200
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Hole Punch | |
| Product Type | Tool | |
| Output Pressure | 6.11t | |
| Width | 77.2mm | |
| Length | 97.4mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Hole Punch | ||
Product Type Tool | ||
Output Pressure 6.11t | ||
Width 77.2mm | ||
Length 97.4mm | ||
- COO (Country of Origin):
- IT
The Bosch hydraulic punching tool is designed for efficient and precise punching in both steel and stainless steel applications. It operates seamlessly to ensure remarkable performance and enhanced productivity in trade and industry settings.
Punching force reaches a maximum of 60 kN for superior performance
Capable of handling steel up to 3 mm and stainless steel up to 2.5 mm
Features 360° head rotation for versatile operation
