Milwaukee Hydraulic Knockout Punch
- RS Stock No.:
- 175-5144
- Mfr. Part No.:
- M18 HKP
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€1,303.30
(exc. VAT)
€1,603.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.30 |
*price indicative
- RS Stock No.:
- 175-5144
- Mfr. Part No.:
- M18 HKP
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Machine Press | |
| Sub Type | Hydraulic Knockout Punch | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Machine Press | ||
Sub Type Hydraulic Knockout Punch | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Machine Press, Hydraulic Knockout Punch Type, 18V Battery Voltage - M18 HKP
This hydraulic knockout punch, known as the Milwaukee M18 HKP, is a portable knockout tool designed for efficiency in executing electrical conduit punches. Featuring an electric design, this machine press delivers a peak output force of 6.7 tonnes, ideally suited for professionals in automation and electrical work.
Features & Benefits
• Provides a peak output force of 6.7 tonnes for superior performance
• Ideal for executing electrical conduit punches up to 50mm
• Compatible with M18™ batteries for cordless convenience
• Quick connect assembly streamlines the punching process
• Durable design ensures longevity even under heavy use
• Safety features protect users from potential injury hazards
Applications
• Effective for punching through mild steel and stainless steel
• Utilised with electrical conduit for streamlined installations
• Designed for use in tight spaces when the quick connect assembly is removed
How does the tool handle different materials during operation?
It efficiently punches through various materials, including 3.4mm mild steel and 2.78mm stainless steel conduits, ensuring versatility across multiple projects.
What are the necessary precautions when using this tool near live electrical panels?
It is crucial to avoid using the tool in or near live electrical panels and to ensure all electrical currents are disconnected prior to operation to prevent electric shocks.
How is battery management handled to ensure optimal performance?
Always check the fuel gauge before use to confirm sufficient charge and only use M18™ batteries to maintain compatibility and performance standards.
