Milwaukee Tool Cabinet
- RS Stock No.:
- 269-6378
- Mfr. Part No.:
- 4932480623
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€250.23
(exc. VAT)
€307.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.23 |
*price indicative
- RS Stock No.:
- 269-6378
- Mfr. Part No.:
- 4932480623
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Cabinet | |
| Wheeled | No | |
| Length | 381mm | |
| Width | 508mm | |
| Height | 381mm | |
| Load Capacity | 22kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Cabinet | ||
Wheeled No | ||
Length 381mm | ||
Width 508mm | ||
Height 381mm | ||
Load Capacity 22kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Cabinet, 381mm Length, 381mm Height - 4932480623
This tool cabinet is an essential component of the PACKOUT™ modular storage system, designed to provide efficient and accessible tool storage. With compact dimensions of 381 x 508 x 381mm, it offers a practical solution for organising tools in any workspace. This sturdy cabinet can support a load capacity of up to 22kg, making it suitable for various tool storage needs.
Features & Benefits
• Hangs securely on PACKOUT™ Wall Mounting Plates
• Features a sliding door for easy access to tools
• Constructed from impact-resistant materials for durability
• Secure stacking mechanism prevents accidental tipping
• Compatible with PACKOUT™ boxes for versatile storage options
• Designed for easy organisation in workshops and garages
Applications
• Used for organising tools in professional workshops
• Suitable for personal garage tool storage
• Ideal for managing equipment in electrical and mechanical industries
• Perfect for individuals seeking compact tool storage solutions
What materials are used in the construction to ensure longevity?
The cabinet is made from impact-resistant materials, ensuring it withstands daily use and protects the contents stored inside.
How does the sliding door improve user experience?
The sliding door allows for quick and convenient access to tools, as it can be easily pushed aside, preventing the need for extra space to swing open like traditional doors.
Can this cabinet be used with other storage systems?
Yes, it is designed to stack securely on PACKOUT™ boxes and can be mounted on PACKOUT™ Wall Mounting Plates for customised arrangements.
What is the maximum weight capacity it can hold safely?
The cabinet can hold tools and items with a total weight of up to 22kg, making it suitable for a range of storage needs within a professional setting.
Related links
- Milwaukee 7 Drawer Wheeled Storage Cabinet, Steel
- Facom 2 Drawer Wheeled Tool Chests & Tool Cabinet
- RS PRO 7 Drawer Wheeled Tool Cabinet, Steel
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- HAZET 1 Drawer Tool Cabinet
- Stanley 6 Drawer Metal Tool Cabinet
- RS PRO 7 Drawer Wheeled Tool Cabinet 257 Tools Included
- RS PRO 7 Drawer Wheeled Tool Cabinet 358 Tools Included
