SIP Metal Cutter & Roller
- RS Stock No.:
- 276-8332
- Mfr. Part No.:
- 01529
- Manufacturer:
- SIP
Subtotal (1 unit)*
€1,007.53
(exc. VAT)
€1,239.26
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,007.53 |
*price indicative
- RS Stock No.:
- 276-8332
- Mfr. Part No.:
- 01529
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Sub Type | Metal Cutter & Roller | |
| Product Type | Machine Press | |
| Press Height | 565mm | |
| Length | 390mm | |
| Width | 905mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Sub Type Metal Cutter & Roller | ||
Product Type Machine Press | ||
Press Height 565mm | ||
Length 390mm | ||
Width 905mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SIP 3 in 1 Metal Shear, Folder and Pyramid Roller used for operations like Folds, Rolls and Cuts Metal. Comes with adjustable multi function handle.
Metal folder for folding or shaping sheet metal
Pyramid roller for bending and rolling repeatedly
Adjustable machine multi function handle
Cast iron and steel construction
