Hammond Steel Enclosure Accessory Machine Screw 18 mm
- RS Stock No.:
- 570-635
- Mfr. Part No.:
- 1594MS100
- Manufacturer:
- Hammond
Image representative of range
Subtotal (1 bag of 100 units)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.57 | €0.146 |
*price indicative
- RS Stock No.:
- 570-635
- Mfr. Part No.:
- 1594MS100
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Accessory Machine Screw | |
| Standards/Approvals | No | |
| Material | Steel | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Accessory Machine Screw | ||
Standards/Approvals No | ||
Material Steel | ||
Length 18mm | ||
- COO (Country of Origin):
- CA
Heavy Duty ABS Enclosures 1594 Series - Flame Retardant
Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.
Features and Benefits:
• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.;• Heavy duty, thick wall design with an average wall thickness of .13 (3.3 mm).;• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).;• Perfect for applications with repetitive assembly and disassembly required.;• Molded in general purpose ABS plastic.;• IP54 rated
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Set of 4 lid mounting screws
Related links
- Hammond Steel Enclosure Accessory Machine Screw 10 mm
- Hammond Steel Enclosure Accessory Machine Screw 10 mm M3
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- RS PRO Slot Pan Stainless Steel Machine Screw 18 mm M2
- Hammond Steel Enclosure Chassis 5in W, 342.9 mm L For Use With 1441 Series
- Hammond Stainless Steel Enclosure Accessory for Use with Ritec RP Series Enclosures x 46.7 mm x 20mm
- Phoenix Contact Steel Enclosure Accessory Drive Cable Gland Kit
- Hammond Steel Enclosure Chassis 8in W 101.6 mm L For Use With Enclosures
