nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm

Subtotal (1 bag of 100 units)*

€9.56

(exc. VAT)

€11.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€9.56€0.096

*price indicative

RS Stock No.:
291-9091
Distrelec Article No.:
152-52-192
Mfr. Part No.:
24560-135
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory Machine Screw

Standards/Approvals

RoHS

Material

Steel

Finish

Zinc Plated

Length

6mm

COO (Country of Origin):
DE

19-inch chassis plate for rack mounts europac PRO type F


For mounting heavy structures

84 sub-units wide

The chassis plate can be mounted with fixing nuts and screws at 30 mm intervals. At least 4 fixing nuts and 4 screws are required. When narrow chassis plates are used in wider rack mounts (e.g. 28 sub-units in 84 sub-units), a threaded strip is required for mounting on the free side.

Europac Pro


Highly flexible 19" Sub-rack Range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy