Hammond Steel Enclosure Accessory Machine Screw 10 mm M3
- RS Stock No.:
- 570-625
- Mfr. Part No.:
- 1591MS100BK
- Manufacturer:
- Hammond
Subtotal (1 bag of 100 units)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.31 | €0.123 |
*price indicative
- RS Stock No.:
- 570-625
- Mfr. Part No.:
- 1591MS100BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Accessory Machine Screw | |
| Thread | M3 | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Finish | Black | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Accessory Machine Screw | ||
Thread M3 | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
Finish Black | ||
Length 10mm | ||
- COO (Country of Origin):
- CA
Hammond Enclosure AccessoryMachine Screw, Black, 10mm Length - 1591MS100BK
This black steel screw by Hammond, designed for use with the 1591 enclosure, offers a reliable solution for mounting printed circuit boards. With high-quality materials and precise specifications, this machine screw ensures secure assembly and protection against dust and water.
Features & Benefits
• Designed for mounting printed circuit boards in electronic instrument enclosures
• Two-piece lap joint construction for protection against dust and water
• Molded in flame retardant ABS plastic with UL flammability rating of 94V-0
• Lid secured with M3 x 10mm Philips machine screws threaded into integral brass bushings
• M3 - 0.5 x 10mm nickel plated machine screws for repetitive assembly and disassembly
Applications
• Ideal for use with the 1591 Enclosure
• Suitable for various electronic instrument enclosure applications
Can it be used with the 1591 Enclosure?
Yes, it is specifically designed for use with the 1591 Enclosure for mounting printed circuit boards.
Will it provide protection against dust and water?
The two-piece lap joint construction offers protection against dust and splashing water.
Is it made of flame retardant ABS plastic?
Yes, the material used is flame retardant ABS with a UL flammability rating of 94V-0.
Related links
- Hammond Steel Enclosure Accessory Machine Screw 10 mm
- Hammond Steel Enclosure Accessory Machine Screw 18 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- RS PRO Pozidriv Pan Steel Machine Screw 10 mm M3
- RS PRO Slot Cheese Steel Machine Screw 10 mm M3
- RS PRO Slot Pan Steel Machine Screw 10 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 10 mm M3
- RS PRO Pozidriv Countersunk Steel Machine Screw 10 mm M3
