RS PRO Slot Countersunk Brass Machine Screw DIN 963, M6x20mm
- RS Stock No.:
- 482-9467
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€21.40
(exc. VAT)
€26.32
(inc. VAT)
- RS Stock No.:
- 482-9467
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 20mm | |
| Thread Size Metric | M6 | |
| Standards Met | DIN 963 | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Thread Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 20mm | ||
Thread Size Metric M6 | ||
Standards Met DIN 963 | ||
Material Brass | ||
Finish Nickel Plated | ||
Thread Pitch 1mm | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M6x40mm
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M5
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 40 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 40 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 30 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M2.5

