RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M6x40mm
- RS Stock No.:
- 158-3556
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€35.71
(exc. VAT)
€43.92
(inc. VAT)
- RS Stock No.:
- 158-3556
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 40mm | |
| Thread Size Metric | M6 | |
| Standards Met | DIN 963 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A4 316 | |
| Thread Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 40mm | ||
Thread Size Metric M6 | ||
Standards Met DIN 963 | ||
Material Stainless Steel | ||
Stainless Steel Type A4 316 | ||
Thread Pitch 1mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot M6 Countersunk A4 316 Stainless Steel Machine Screw DIN 963 x 75mm
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M6x20mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 16mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 4 mm M2.5

