RS PRO Slot Raised (Countersunk) Steel Machine Screw 25 mm M3.5
- RS Stock No.:
- 850-7455
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€6.51
(exc. VAT)
€8.01
(inc. VAT)
Temporarily out of stock
- 87 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.51 | €0.065 |
| 5 - 9 | €6.19 | €0.062 |
| 10 - 29 | €5.89 | €0.059 |
| 30 + | €5.50 | €0.055 |
*price indicative
- RS Stock No.:
- 850-7455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Raised (Countersunk) | |
| Thread | M3.5 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 964 | |
| Material | Steel | |
| Finish | Nickel Plated | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Raised (Countersunk) | ||
Thread M3.5 | ||
Drive Type Slot | ||
Standards/Approvals DIN 964 | ||
Material Steel | ||
Finish Nickel Plated | ||
Length 25mm | ||
- COO (Country of Origin):
- TW
RS Machine/Electric Plug Socket Screws
These Machine Screws from RS are produced in mild steel with a nickel-plated finish. Also known as Electric Plug Socket Screws, these high-quality machine screws come in longer lengths making them easier to install.;The bright nickel-plated finish makes these screws ideal for use with chrome accessories.;Relevant to damp environments.;Steel nickel plated finish suits most electrical switch and socket finishes.
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 25 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 75 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 35 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 40 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 50 mm M3.5
- RS PRO Slot Countersunk Steel Machine Screw 25 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75 mm M3.5
