RS PRO Slot Raised (Countersunk) Steel Machine Screw 75 mm M3.5
- RS Stock No.:
- 850-7470
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save €5.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.84 | €0.228 | - |
| 5 - 9 | €21.68 | €0.217 | €5.80 |
| 10 - 29 | €20.49 | €0.205 | €23.50 |
| 30 + | €19.15 | €0.192 | €110.70 |
*price indicative
- RS Stock No.:
- 850-7470
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Raised (Countersunk) | |
| Thread | M3.5 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 964 | |
| Material | Steel | |
| Finish | Nickel | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Raised (Countersunk) | ||
Thread M3.5 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Standards/Approvals DIN 964 | ||
Material Steel | ||
Finish Nickel | ||
Length 75mm | ||
- COO (Country of Origin):
- TW
RS PRO M3.5 Raised (Countersunk) Head, 75 mm Steel Slot Nickel-Plated Screws
You can use this countersunk screw from RS PRO to fasten up your electric plug sockets. The extra-long 75 mm length of the screw goes deep into the socket and keeps the plug safe and secure.
Its mild-steel material is sturdy and able to withstand any sudden increases in heat that may come from your electrical appliances. The nickel-plating keeps the screw resistant to corrosion and decay so the plug will remain sealed tight, even in damp environments.
The countersunk design allows your socket faceplates to clip onto the wall easily and conveniently. Thanks to the slotted head recess, it's also easy to access the screw head if you need to open up your electrical socket for any repairs.
Features and Benefits
• Slot drive type
• Nickel-plated finish
• Raised (countersunk) head shape
• Metric length of 75 mm
• Steel material
• Thread pitch of 0.6 mm
• Metric thread size of M3.5
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 35 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 40 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 50 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 25 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 50 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16 mm M3.5
