RS PRO Slot Raised (Countersunk) Steel Machine Screw 50 mm M3.5

Image representative of range

Get a bulk buy discount

Add 5 more to save €3.25

View bulk pricing options

Subtotal (1 bag of 100 units)*

€13.12

(exc. VAT)

€16.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€13.12€0.131-
5 - 9€12.47€0.125€3.25
10 - 29€11.82€0.118€13.00
30 +€11.04€0.11€62.40

*price indicative

RS Stock No.:
850-7461
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Raised (Countersunk)

Product Type

Machine Screw

Thread

M3.5

Drive Type

Slot

Material

Steel

Standards/Approvals

DIN 964

Finish

Nickel Plated

Length

50mm

COO (Country of Origin):
TW

RS Machine/Electric Plug Socket Screws


These Machine Screws from RS are produced in mild steel with a nickel-plated finish. Also known as Electric Plug Socket Screws, these high-quality machine screws come in longer lengths making them easier to install.;The bright nickel-plated finish makes these screws ideal for use with chrome accessories.;Relevant to damp environments.;Steel nickel plated finish suits most electrical switch and socket finishes.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy