ifm electronic Magnet Round Magnet 20 mm Hard Ferrite 6.5 mm
- RS Stock No.:
- 162-823
- Mfr. Part No.:
- E10751
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 162-823
- Mfr. Part No.:
- E10751
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Thickness | 6.5mm | |
| Attachment Type | Hard Ferrite | |
| Material | Ferrite | |
| Length | 6.5mm | |
| Magnet Shape | Round Magnet | |
| Standards/Approvals | RS PRO Seal of Approval, RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Thickness 6.5mm | ||
Attachment Type Hard Ferrite | ||
Material Ferrite | ||
Length 6.5mm | ||
Magnet Shape Round Magnet | ||
Standards/Approvals RS PRO Seal of Approval, RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
The ifm electronic damping magnet is engineered for reliability across a wide range of operating conditions. With the ability to withstand ambient temperatures from -25 to 250 degrees Celsius, its ideal for diverse industrial environments. The hard ferrite material ensures durability, while the compact dimensions make it suitable for various applications. Weighing only 10.33 grams, this magnet demonstrates a remarkable balance of strength and lightweight design, making it an excellent choice for precise applications. The magnetic field strength of 110 mT enhances its performance, ensuring secure placement even in challenging conditions. Ultimately, this damping magnet embodies excellence in engineering, providing dependable functionality that meets the demanding needs of modern manufacturing.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Related links
- ifm electronic Magnet Round Magnet 24 mm 4 mm
- ifm electronic Magnet Cylindrical 20 mm 6.5 mm
- Sura Magnets Round Magnet 63mm Ferrite, 350N Pull
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- ifm electronic Magnet 40 mm 13 mm
- ifm electronic Magnet 6 mm 25 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
