Sura Magnets Round Magnet 63mm Ferrite, 350N Pull
- RS Stock No.:
- 288-5000
- Distrelec Article No.:
- 137-52-474
- Mfr. Part No.:
- MS-K-63A
- Manufacturer:
- Sura Magnets
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-5000
- Distrelec Article No.:
- 137-52-474
- Mfr. Part No.:
- MS-K-63A
- Manufacturer:
- Sura Magnets
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Magnet Type | Round | |
| Width/Diameter | 63mm | |
| Pull Force | 350N | |
| Thickness | 30mm | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Magnet Type Round | ||
Width/Diameter 63mm | ||
Pull Force 350N | ||
Thickness 30mm | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Ferrite magnet features an internally threaded peg, making it suitable for various applications such as door locks. These magnets are durable and provide strong magnetic force, offering reliable performance in holding or securing objects in place.
Force 350 N
Magnet type round
Magnet type round
Related links
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- Sura Magnets Round Magnet 50 mm Screw, 180 N Pull
- Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm
- Sura Magnets Round Magnet 32 mm Screw, 72 N Pull 7 mm
- Sura Magnets Magnet 20 mm, 30 N Pull
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm
- Sura Magnets Magnet 40 mm, 125 N Pull 18 mm