Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 188-230
- Mfr. Part No.:
- E10750
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 6mm | |
| Thickness | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 6mm | ||
Thickness 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Damping Magnet is designed with precision and versatility in mind, making it an ideal choice for various applications that require reliable magnetic performance. Engineered from high quality AlNiCo materials, this product operates effectively across an impressive range of ambient temperatures, ensuring consistent functionality in both extreme heat and cold. Its compact dimensions and lightweight design make it suitable for installations where space and weight are critical considerations. This magnet not only meets the demands of modern industry but also provides robust magnetic field strength to enhance operational efficiency.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Related links
- ifm electronic Magnet 6 mm 33.5 mm
- ifm electronic Magnet Cylindrical 6 mm 33.5 mm
- ifm electronic Magnet Cylindrical 6 mm 25 mm
- ifm electronic Magnet Cylindrical 5 mm 25 mm
- ifm electronic Magnet 40 mm 13 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
