ifm electronic Magnet 30 mm 10 mm
- RS Stock No.:
- 162-851
- Mfr. Part No.:
- E10752
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.52 |
*price indicative
- RS Stock No.:
- 162-851
- Mfr. Part No.:
- E10752
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 30mm | |
| Thickness | 10mm | |
| Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 30mm | ||
Thickness 10mm | ||
Material Ferrite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ifm electronic damping magnet is engineered to excel in a variety of demanding environments. With a robust design constructed from hard ferrite, this product guarantees reliable performance across a wide temperature range, from -25°C to 250°C. Its compact dimensions ensure ease of integration into your existing systems, while the lightweight design of just 37 grams enables versatility without compromising strength. This products magnetic field strength of 80 mT ensures optimal functionality, making it an essential component for applications requiring precision and durability. Ideal for both industrial and commercial use, this damping magnet stands out for its excellent mechanical properties and resilience in challenging conditions.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Related links
- ifm electronic Magnet Cylindrical 30 mm 10 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- ifm electronic Magnet Flush Barrel Body, 30 V dc 30V
- ifm electronic Magnet 40 mm 13 mm
- ifm electronic Magnet 6 mm 25 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet 12 mm 7.5 mm
