RND Disc Magnet 10mm Ferrite
- RS Stock No.:
- 491-022
- Mfr. Part No.:
- RND 610-00888
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
€4.98
(exc. VAT)
€6.13
(inc. VAT)
- RS Stock No.:
- 491-022
- Mfr. Part No.:
- RND 610-00888
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Magnet Type | Disc | |
| Width/Diameter | 10mm | |
| Thickness | 10mm | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand RND | ||
Magnet Type Disc | ||
Width/Diameter 10mm | ||
Thickness 10mm | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The RND Ferrite disc magnet is engineered for versatility and reliability in a variety of applications. It boasts excellent resistance to demagnetisation and corrosion, making it an ideal choice for both indoor and outdoor use. With no surface treatments required, this magnet maintains its integrity and performance over time. Whether utilised in motors, magnetic couplings, or sensory devices, it serves a wide range of functions, from enhancing sound in loudspeakers to providing holding power in magnet systems.
No surface treatments needed, ensuring easy maintenance
Versatile usage across multiple applications for added convenience
Compact dimensions aid in fitting into tight spaces without compromising strength
Supports a wide array of projects from crafts to high-tech devices
Versatile usage across multiple applications for added convenience
Compact dimensions aid in fitting into tight spaces without compromising strength
Supports a wide array of projects from crafts to high-tech devices
