RND Pot Magnet 32mm Ferrite
- RS Stock No.:
- 492-672
- Mfr. Part No.:
- RND 610-00896
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-672
- Mfr. Part No.:
- RND 610-00896
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Magnet Type | Pot | |
| Width/Diameter | 32mm | |
| Thickness | 15mm | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand RND | ||
Magnet Type Pot | ||
Width/Diameter 32mm | ||
Thickness 15mm | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The RND Ferrite pot magnet is engineered for longevity and efficiency, making it an exceptional choice for both consumer and industrial applications. Encased in robust steel cups, the magnet effectively protects the ferrite disc, significantly extending its lifespan. Designed for versatility, it can be easily affixed to walls or ceilings using countersunk screws, making installation a breeze. With a maximum operating temperature of 200 °C, this magnet is well-suited for a variety of environments.
Durable steel housing enhances magnet longevity
Countersunk screw compatibility ensures secure installations
High maximum operating temperature accommodates diverse settings
Ideal for lifting, mounting, and closure applications
Offers medium magnetic strength for versatile use
Countersunk screw compatibility ensures secure installations
High maximum operating temperature accommodates diverse settings
Ideal for lifting, mounting, and closure applications
Offers medium magnetic strength for versatile use
Related links
- RND Pot Magnet 20mm Ferrite
- RND Pot Magnet 63 mm Countersunk screw, 35.7 kg Pull 30 mm
- RND Pot Magnet 50 mm Countersunk screw, 22.4 kg Pull 22 mm
- RND Pot Magnet 50 mm Countersunk screw, 18.3 kg Pull 10 mm
- RND Pot Magnet 80 mm Countersunk screw, 61.2 kg Pull 34 mm
- RND Block Magnet 10mm Ferrite
- RND Disc Magnet 10mm Ferrite
- RND Neodymium Magnet 35N, Width 14mm