RND, RND 465 Insulated Bootlace Ferrule, 18mm Pin Length, 3.5mm Pin Diameter, Green
- RS Stock No.:
- 490-991
- Mfr. Part No.:
- RND 465-00888
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€25.10
(exc. VAT)
€30.87
(inc. VAT)
- RS Stock No.:
- 490-991
- Mfr. Part No.:
- RND 465-00888
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polyamide | |
| Number of Entries | 1 | |
| Colour | Green | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Pin Diameter 3.5mm | ||
Insulation Material Polyamide | ||
Number of Entries 1 | ||
Colour Green | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Bootlace ferrule is an essential component for ensuring secure electrical connections and is designed for use with various wire gauges. The product is particularly remarkable for its wide temperature range, making it suitable for diverse applications, from residential to industrial environments. Engineered from high-quality copper, the ferrule features a durable tin-plated surface for enhanced conductivity and resistance to corrosion. Its crimp termination allows for easy installation and ensures a reliable connection, while the polyamide insulation material provides excellent protection against electrical interference. This versatile product is ideal for professional electricians and DIY enthusiasts alike, guaranteeing optimal performance and safety.
Manufactured from high-grade copper for maximum conductivity
Polyamide insulation offers superior protection against electrical interference
Tin-plated surface ensures resistance to corrosion and enhances durability
Designed to provide a secure crimp termination for reliable connections
Wide temperature range allows for versatility in various applications
Lightweight and compact, facilitating easy handling and installation
Ideal for both professional and amateur use, catering to a range of electrical tasks
Polyamide insulation offers superior protection against electrical interference
Tin-plated surface ensures resistance to corrosion and enhances durability
Designed to provide a secure crimp termination for reliable connections
Wide temperature range allows for versatility in various applications
Lightweight and compact, facilitating easy handling and installation
Ideal for both professional and amateur use, catering to a range of electrical tasks
